| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 14bit |
| Conversion Rate | 100ksps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 10(Typ) |
| Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 2.7 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 8.8 |
| Integral Nonlinearity Error | ±3LSB |
| Full Scale Error | ±0.2%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |