| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 1 | |
| 1 | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Bipolar|Unipolar | |
| External|Internal | |
| 4.5 | |
| ±21.5 | |
| Dual|Single | |
| ±2LSB | |
| ±0.08%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

