| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| R-2R | |
| 16bit | |
| 1 | |
| Voltage | |
| ±1LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

