| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 10Msps | |
| 1 | |
| 1 | |
| 0.2 | |
| Parallel | |
| Current | |
| External | |
| 2.7 | |
| Single | |
| ±1LSB | |
| ±10mV | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
By using Texas Instruments' DAC7821IPW DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a current output. This device's digital interface is parallel. This device is based on R-2R architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

