| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC7811 | |
| DAC | |
| 12 | |
| Serial | |
| 2.7 to 5.5/15 | |
| No | |
| No |
Speeding up both your data collection and processing, this evaluation board DAC7811EVM data conversion development board and kit from Texas Instruments is a must-have!
Dev Kit Description
The EVM features the DAC7811 digital-to-analog converter. This EVM is designed around standardized TI modular specifications. This simple modular form factor allows direct evaluation of the DACs performance and operating characteristics. Using the 5-6KINTERFACE board, the DAC7811EVM can be interfaced to a number of TI DSP Starter Kits, including those in the C5000 and C6000 series.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
