| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC7741 | |
| DAC | |
| 16 | |
| Parallel | |
| No | |
| No |
This evaluation board DAC7741EVM data conversion development board and kit made by Texas Instruments speeds up the collection and process of data used in a wide array of applications.
Dev Kit Description
This EVM features the DAC7741 digital-to-analog converter. The DAC7741EVM is a simple evaluation module designed for a quick and easy way to evaluate the functionality of the high-resolution, single-channel, parallel input DAC. This EVM features a parallel interface to communicate to any host processor base system.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
