| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 172ksps | |
| 1 | |
| 1 | |
| 5 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Bipolar|Unipolar | |
| External|Internal | |
| ±15.75 | |
| Dual | |
| 150 | |
| ±3LSB | |
| ±0.15%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 8.5(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Look no further! The DAC7731EC DAC converter from Texas Instruments can help you easily obtain an analog signal from a digital one. This device's digital interface is serial (3-wire, spi). It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of -4.75/11.4 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

