| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 100ksps | |
| 4 | |
| 4 | |
| 10 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 14.25 | |
| ±15.75 | |
| Single|Dual | |
| 250 | |
| ±1LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 11.58(Max) mm |
| Package Length | 11.58(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

