| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | R-2R |
| Resolution | 16bit |
| Conversion Rate | 100ksps |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 10 |
| Interface Type | Parallel |
| Output Type | Voltage |
| Output Polarity | Unipolar|Bipolar |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 4.75 |
| Maximum Dual Supply Voltage (V) | ±5.25 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 5.5 |
| Integral Nonlinearity Error | ±3LSB |
| Full Scale Error | ±3mV |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.05(Max) |
| Package Length | 5.05(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |