| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 100ksps | |
| 1 | |
| 1 | |
| 10 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| ±16.5 | |
| Dual | |
| 600 | |
| ±4LSB | |
| ±0.15%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments and their DAC715UB DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel. This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

