Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
16bit | |
86ksps | |
1 | |
1 | |
10 | |
Serial (2-Wire) | |
Voltage | |
Bipolar|Unipolar | |
Internal | |
±16.5 | |
Dual | |
625 | |
±8LSB | |
±0.25%FSR | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
By using Texas Instruments' DAC714U DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is serial (2-wire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.