| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC5682Z | |
| DAC | |
| 16 | |
| 1G | |
| Graphical User Interface | |
| LVDS/USB | |
| 1.8/3.3/5 | |
| No | |
| No |
By speeding up your data collection and processing this evaluation board DAC5682ZEVM data conversion development board and kit made by Texas Instruments is a necessity.
Dev Kit Description
The DAC5682ZEVM is a circuit board that allows designers to evaluate the performance of Texas Instruments' dual-channel 16-bit 1.0
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
