| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Segment | |
| 14bit | |
| 400Msps | |
| 1 | |
| 1 | |
| 0.012(Typ) | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| External|Internal | |
| 3.15 | |
| Analog and Digital | |
| 900 | |
| ±4LSB | |
| ±10%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the DAC5675IPHP DAC converter, developed especially from Texas Instruments. This device is based on Segment architecture. This device's digital interface is lvds. It has a current output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

