| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 10bit |
| Conversion Rate | 250ksps |
| Number of DAC Channels | 4 |
| Number of Outputs per Chip | 4 |
| Interface Type | Serial (2-Wire, 3-Wire, 4-Wire, I2C, SPI) |
| Output Type | Voltage|Current |
| Output Polarity | Bipolar|Unipolar |
| Voltage Reference | Supply|External|Internal |
| Minimum Single Supply Voltage (V) | 1.7 |
| Power Supply Type | Single |
| Integral Nonlinearity Error | ±1.25LSB |
| Full Scale Error | ±1%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.24(Max) |
| Package Width | 1.78(Max) |
| Package Length | 1.78(Max) |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 16 |