| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Conversion Rate | 2.8Gsps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 0.01(Typ) |
| Interface Type | JESD204B |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 3.15 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 1370 |
| Integral Nonlinearity Error | ±6LSB(Typ) |
| Full Scale Error | ±2%FSR(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.44 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 144 |
| Lead Shape | Ball |