| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 2.5Gsps | |
| 4 | |
| 4 | |
| JESD204B | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.71/3.15 | |
| Analog and Digital | |
| 1980 | |
| ±6LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.44 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 144 | |
| Lead Shape | Ball |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the DAC38J84IAAV DAC converter, developed by Texas Instruments. This device is based on Segment architecture. It has a current output. This device's digital interface is serial. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

