| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC3282 | |
| DAC | |
| 16 | |
| 625M | |
| USB | |
| 5.5 to 7 | |
| No | |
| No |
Dev Kit Description
The DAC3282EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments' dual-channel 16-bit 625 MSPS DAC3282 digital-to-analog converter (DAC) with 8-byte wide DDR LVDS data input, integrated 2x interpolation filter and an additional sinc correction filter. The EVM provides a flexible environment to test the DAC3282 under a variety of clock, and input conditions. For ease of use as a complete RF transmit solution the DAC3282EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3282 as well as a TRF7304 50MHz to 6GHz quadrature modulator for upconverting I/Q ouputs from the DAC to real signals at RF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

