| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 500Msps | |
| 2 | |
| 2 | |
| 0.01(Typ) | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal | |
| 3 | |
| Analog and Digital | |
| 320(Typ) | |
| ±0.5LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Through the use of Texas Instruments' DAC3162IRGZT DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel|lvds. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

