Analog DevicesDAC312HPZDigital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1 | |
| 1 | |
| 0.5 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±18 | |
| Dual | |
| 375 | |
| ±0.05%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 26.16 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 20 | |
| Lead Shape | Through Hole |
Need to convert your digital signals to analog? This DAC312HPZ DAC converter from Analog Devices is the one you want. This device is based on R-2R architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of -10.8/4.5 V and maximum of ±18 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

