| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 125Msps | |
| 2 | |
| 2 | |
| 0.03(Typ) | |
| Parallel | |
| Current | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 390 | |
| ±3LSB | |
| ±1%FSR | |
| 68dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

