| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | Yes |
| PPAP | Yes |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 10bit |
| Conversion Rate | 1.8Msps |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 7.5 |
| Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | Supply |
| Minimum Single Supply Voltage (V) | 2.7 |
| Power Supply Type | Single |
| Integral Nonlinearity Error | ±2.8LSB |
| Full Scale Error | -1%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |