| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Resistor-String | |
| 10bit | |
| 1.8Msps | |
| 1 | |
| 1 | |
| 7.5 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Supply | |
| 2.7 | |
| Single | |
| ±2.8LSB | |
| -1%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

