| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Resistor-String | |
| 10bit | |
| 180ksps | |
| 1 | |
| 1 | |
| 6 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| ±2LSB | |
| -0.7%FSR | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

