| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 6.6Msps | |
| 1 | |
| 1 | |
| 0.15 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±18 | |
| Dual | |
| 500 | |
| ±0.19%FSR | |
| ±1LSB | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
With this DAC0800LCM DAC converter from Texas Instruments converting analog signals into digital is easy. This device is based on Current Steering architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

