Artesyn / Advanced EnergyDA45C-J3WCHExternal Plug-In Adapters
Plug-In Adapter Quad-OUT 5V/9V/15V/20V 3A/3A/3A/2.25A 45W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|9|15|20 | |
| 3|2.25 | |
| 45 | |
| 3000VAC | |
| 1.22@90VAC | |
| 47 to 63 | |
| 10(Min)@115VAC | |
| 88(Min) | |
| CN | |
| Black | |
| USB | |
| No | |
| 500mV(Max)|600mV(Max) | |
| Over Current|Over Voltage|Over Temperature | |
| 0 | |
| 40 | |
| 85 | |
| Mounting | Plug in |
| Package Height | 27 mm |
| Package Width | 40.2 mm |
| Package Length | 58 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
