ProTek DevicesDA24P-LFESD Suppressors
ESD Suppressor Hex Uni-Dir 24V 800W 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Hex | |
| Uni-Directional | |
| 6 | |
| 24 | |
| 26.7 | |
| 53@8/20us | |
| 20@8/20us | |
| 2 | |
| 1 | |
| 800 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.43(Max) mm |
| Package Width | 6.85(Max) mm |
| Package Length | 19.55(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

