ProTek DevicesDA24CP-LFESD Suppressors
ESD Suppressor Hex Bi-Dir 24V 800W 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Hex | |
| Bi-Directional | |
| 6 | |
| 24 | |
| 26.7 | |
| 53@8/20us | |
| 20@8/20us | |
| 2 | |
| 1 | |
| 800 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.43(Max) mm |
| Package Width | 6.85(Max) mm |
| Package Length | 19.55(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

