Cinch Connectivity SolutionsDA24658Backshells
EMI/RFI Backshell 180° A Shell Size Metal
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| EMI/RFI Backshell | |
| 38.89 |
Attach interconnecting parts of a cable with this junction backshell DA24658 backshell manufactured from Cinch Connectors. Its shell size is A. This has a Connector D-Subminiature connector. This product is 39.89 mm long and 31.75 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
