Cinch Connectivity SolutionsDA-15S F179CConnector D-Subminiature
Conn D-Sub SKT 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 5 | |
| 5000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 1000 | |
| Steel | |
| Zinc/Yellow Chromate | |
| A | |
| 39.14 | |
| 12.55 | |
| 26.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the DA15SF179C DVI connector from Cinch Connectors. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. DA15SF179C is housed in nylon. Its 15 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 39.14 mm long, 26.87 mm tall and 12.55 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
