ITT CannonDA-15P-K87Connector D-Subminiature
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.14 | |
| 17.41 | |
| 12.55 | |
| 20-28 | |
| Contact Plating Thickness | Flash |
| Gold | |
| Copper Alloy | |
| Panel Mount |
Make the most secure connections between serial ports using the DA-15P-K87 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. DA-15P-K87 is housed in thermoplastic. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

