Reduced Price
Amphenol Communications SolutionsDA15P564CTXLFConnector D-Subminiature
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Copper | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This DA15P564CTXLF DVI connector from FCI will make secure connections for all of your serial ports. It has a right angle body orientation. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 5 A/contact. DA15P564CTXLF is housed in thermoplastic. Its 15 terminals use the solder termination method. This product is 12.17 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

