STMicroelectronicsDA112S1RLESD Suppressors
ESD Suppressor Diode Array Uni-Dir 18V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 18 | |
| 2 | |
| 730 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array DA112S1RL ESD protection device from STMicroelectronics for added protection. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a hex configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

