Murata Power SolutionsDA103MCAudio Transformers
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 36.3 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 9 | |
| 12.7 | |
| 6.55 |
Use this DA103MC audio transformer from Murata Power Solutions to balance an audio signal between two halves of a circuit. It has an operating frequency of 0.1MHz to 3MHz. This audio transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. This device comes in tube packaging. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. It also has a digital audio data transmission transformer. It has a turn ratio of 1:1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
