10-25% Off

C&KDA101J12S215QFSwitch Rocker

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk

This DA101J12S215QF rocker switch from C&K Components will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 125VAC@UL. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 85 °C. The DA101J12S215QF rocker switch panel has a quick connect termination style. This product is 21 mm long, 24.5 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.

1,272 parts: Ships in 3 days

    Total$63.96Price for 39

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,272 parts
      • Price: $1.64

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.