Artesyn / Advanced EnergyDA10-050MP-MExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2A 10W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| 10 | |
| 0.25(rms)@120VAC|0.15(rms)@240VAC | |
| 47 to 63 | |
| 10@230VAC | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 1000mV(Max) | |
| Over Current|Over Voltage|Over Temperature|Short Circuit | |
| -10 | |
| 40 | |
| 114 | |
| Mounting | Plug in |
| Package Height | 52.22 |
| Package Width | 40.18 |
| Package Length | 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

