| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Hex | |
| Uni-Directional | |
| 6 | |
| 5 | |
| 6 | |
| 24.6@8/20us | |
| 45@8/20us | |
| 200 | |
| 1 | |
| 800 | |
| 880(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.43(Max) mm |
| Package Width | 6.85(Max) mm |
| Package Length | 19.55(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
ProTek Devices' DA05P-LF TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 200 μA. Its test current is 1 mA. This device's maximum clamping voltage is 24.6 V and minimum breakdown voltage is 6 V. Its peak pulse power dissipation is 800 W. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

