10-25% Off
Artesyn / Advanced EnergyDA-UKPower Supply Accessories
UK Plug For External Plug-In Adapters
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| UK Plug | |
| External Plug-In Adapters |
Easily connect a power supply to a circuit with this power adapter DA-UK power connector from Artesyn Embedded Power. This PL/RCP connector has 2 / 2 PL/RCP contacts. This connector has 1/1 ports. It has a maximum voltage rating of 240 VAC. It has a straight body orientation. This device has a maximum current rating of 0.15 A. This power connector has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

