Artesyn / Advanced EnergyDA-AUPower Supply Accessories
Australian Plug For External Plug-In Adapters
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Australian Plug | |
| External Plug-In Adapters |
Use the power adapter DA-AU power connector from Artesyn Embedded Power to power up your circuit with the least amount of losses. This PL/RCP connector has 2 / 2 PL/RCP contacts. It has a straight body orientation. It has a maximum voltage rating of 240 VAC. This connector has 1/1 ports. This device has a maximum current rating of 0.15 A. This power connector has an operating temperature range of 0 °C to 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

