ITT CannonDA-15S-0L2-A191-A197
Conn D-Subminiature F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| EAR99 |
This DA-15S-0L2-A191-A197 DVI connector from ITT is ideal for all your serial communication needs. Its pitch is 2.74 mm. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DA-15S-0L2-A191-A197 is housed in thermoplastic. This device has a maximum current rating of 5 A. Its 15 terminals use the solder termination method. This product is 39.14 mm long, 11.94 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
