Diodes IncorporatedD7V0S1U2WS-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 7V 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 7 | |
| 7.5 | |
| 15.5@8/20us | |
| 1 | |
| 350 | |
| 1400@8/20us | |
| 750(Typ) | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

