| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 200 | |
| -25 | |
| 60 | |
| Mounting | Screw |
| Package Height | 23.1 |
| Package Width | 23.6 |
| Package Length | 36.4 |
| PCB changed | 2 |
| 2 |
Omron's vibration D7E-1 detector switch will detect changes in your environment that can be used in consumer electronics, telecommunications, network, and other applications. It has a SPST configuration. This device has a maximum current rating of 0.1. This switch detector has a minimum operating temperature of -25 °C and a maximum of 60 °C. It has 2 terminals. The D7E-1 switch detector has a quick connect/solder termination style. This product is 36.4 mm long, 23.6 mm tall and 23.1 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

