| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 13.16 |
| Coil Resistance (Ohm) | 500 |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 10G |
| Maximum Pick-Up Voltage | 3.5VDC |
| Maximum AC Switching Voltage (V) | 100 |
| Maximum Switching Current (A) | 0.5 |
| Minimum Dropout Voltage | 1VDC |
| Maximum Carry Current (A) | 1 |
| Isolation Across Coil and Contacts | 750VAC |
| Maximum Switching Power | 10W |
| Operate Time (ms) | 1 |
| Release Time (ms) | 0.05 |
| Electrical Life (Cycles) | 1M |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Contact Material | Rhodium |
| Relay Construction | Non-Latching |
| Seal | Unsealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Product Length (mm) | 19.1 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 8.8 |