OmronD6T-8L-09Temperature and Humidity Sensors
Temperature Sensor Digital Serial (I2C) 4-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| ±3°C(Max) | |
| Serial (I2C) | |
| Digital | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 60 | |
| Tray | |
| Mounting | Screw |
| Package Height | 10.72 |
| Package Width | 11.6 |
| Package Length | 12 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

