OmronD6T44L06Temperature and Humidity Sensors
Temperature Sensor Digital Serial (I2C) 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Module | |
| ±3°C(Max) | |
| Serial (I2C) | |
| Digital | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 9.15 |
| Package Width | 14 |
| Package Length | 18 |
| PCB changed | 4 |
| 4 |
This D6T44L06 temperature and humidity sensor from Omron will sample ambient conditions. It has a digital output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

