C&KD6R30 F1 LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

By connecting the D6R30F1LFS key switch from C&K Components to your circuit, you'll be able to power the circuit on and off by simply turning a key. This round button actuator is 7 mm long. It has a SPST configuration. This part has an operating temperature range of -20 °C to 85 °C. It has 4 terminals. The D6R30F1LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product's terminal pitch is 5 mm. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep.

5,518 parts: Ships in 3 days

    Total$63.08Price for 76

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,518 parts
      • Price: $0.83

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.