Reduced Price

C&KD6R10 F1 LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

Does your project require a secure method for toggling the power on and off? Look no further than C&K Components' D6R10F1LFS key switch. It has a SPST configuration. This round button actuator is 7 mm long. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6R10F1LFS part has a PC pin termination style. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep. This product's terminal pitch is 5 mm. The maximum DC voltage rating is 32 VDC.

4,235 parts: Ships in 2 days

    Total$62.90Price for 74

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,235 parts
      • Price: $0.85

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.