OmronD6F20A7D0000Flow Sensors
Digital MEMS flow sensor with temperature and linear compensation, maximum flow rate of 20 L/minute, and typical operating voltage of 3.3 V
The D6F20A7D0000 is a flow sensor utilizing MEMS technology with a flow sensing range from 0 L/minute to 20 L/minute. The D6F20A7D0000 has both temperature and linear compensation, with an accuracy of ±5%. The operating temperature range of the D6F20A7D0000 is –10°C to 60°C. Its operating voltage range is 3 V to 3.6 V, with a typical operating voltage of 3.3 V, and a typical current consumption of 10 mA. The output resolution of the flow rate is 15 bits, and the D6F20A7D0000 has a response time of 90 ms maximum. The case is constructed using PPS, integrates IEC IP40 protection, and can withstand up to 100 kPa of pressure.
Drawings/Package

Key Features
- 0-L/minute to 20-L/minute flow range
- 15-bit precision over I2C
- 90-ms response time
- Accuracy of ±5%
- Operating voltage of 3.3 V
General Applications
- Rapid flow rate detection
- Industrial and commercial fluid detection
| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| 0L/m to 20L/m | |
| ±5% | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -10 | |
| 60 | |
| Air | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 30 |
| Package Length | 84.6 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

