Top Purchased
OmronD6F-P0010A1Flow Sensors
Flow Sensor Mass Air ±5% 1L/mFlow Range 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.80.20.00 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| 1L/m | |
| ±5% | |
| 2.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -10 | |
| 60 | |
| Air | |
| Mounting | Screw |
| Package Height | 35 |
| Package Width | 17.2 |
| Package Length | 27.2 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
