Reduced Price
OmronD6F03A3000Flow Sensors
Flow Sensor Mass Air ±5% 0L/m to 3L/mFlow Range 200kPaOperating Pressure
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mass | |
| 0L/m to 3L/m | |
| 200KPa | |
| ±5% | |
| 5 | |
| 10.8 | |
| 12|15|18|24 | |
| 26.4 | |
| 0 | |
| 50 | |
| Air | |
| Mounting | Screw |
| Package Height | 16.8 |
| Package Width | 8 |
| Package Length | 36.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
