Reduced Price
OmronD6F01A1110Flow Sensors
Flow Sensor Mass Air ±3% 0L/m to 1L/mFlow Range 200kPaOperating Pressure 3-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| 0L/m to 1L/m | |
| 200KPa | |
| ±3% | |
| 5.7 | |
| 10.8 | |
| 12|15|18|24 | |
| 26.4 | |
| -10 | |
| 60 | |
| Air | |
| Mounting | Screw |
| Package Height | 15.1 |
| Package Width | 36 |
| Package Length | 66 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
